Cart

VN340SPTR-33-E

ST VN340SPTR-33-E

image shown is a representation only

ST

4xHSS 200mOhm 36V PowerSO 10
Supplier: STMicroelectronics
Matchcode: VN340SPTR-33-E
Rutronik No.: ICIFP43788
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Soon available
4.17 $
2,502.00 $

4xHSS 200mOhm 36V PowerSO 10 Description

Quad high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
200 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
0.01 A
I(lim,max)/Ch
0.01 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NAN Y/N/NA/NAN
V(in,min)
10 V
V(in,max)
45 V
V(op,abs,max)
45 V
t(off)
34 µs
T(j,min)
-55 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
52 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?