Cart

VN340SP-E

ST VN340SP-E

image shown is a representation only

ST

4xHSS 200mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VN340SP-E
Rutronik No.: ICIFP43786
Unit Pack: 50
MOQ: 50
package: PowerSO-10
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
5.62 $
281.00 $

Prices

50 5.62 $
100 5.27 $
150 5.19 $
200 5.10 $
300 4.80 $

4xHSS 200mOhm 36V PowerSO10 SMD Description

Quad high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
200 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
2 A
Diagnostics
status
Leadfree Defin.
4
Packaging
TUBE
Technology
VIP M0-3
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?