Cart

VN330SPTR-E

ST VN330SPTR-E

image shown is a representation only

ST

4xHSS 320mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VN330SPTR-E
Rutronik No.: ICIFP43803
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
5.93 $
3,558.00 $

Prices

600 5.93 $
1,200 5.07 $

4xHSS 320mOhm 36V PowerSO10 SMD Description

Quad high side smart power solid state relay

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
320 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
2.5 A
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-2
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?