Cart

VN330SPTR-32-E

ST VN330SPTR-32-E

image shown is a representation only

ST

4xHSS 320mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VN330SPTR-32-E
Rutronik No.: ICIFP44368
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/18/2014
5.87 $
3,522.00 $

Prices

600 5.87 $
1,200 5.78 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
320 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
1 A
I(lim,max)/Ch
2.5 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIP M0-2
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
40 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?