VL6180X-SATEL

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VL6180X-SATEL
Rutronik No.: ICINOS1009
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
Parameter
- Resolution
- 16 bits
- Distance
- 100 mm
- Interface
- I²C
- Vcc(min)
- 2.6 V
- Vcc(max)
- 3 V
- Mounting
- SMD
- Automotive
- NO
- Package
- EVALBOARD
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 99 weeks