Cart

VL53L3CXV0DH/1

ST

ToF Proximity 3m Distance Full FOV
Supplier: STMicroelectronics
Matchcode: VL53L3CXV0DH/1
Rutronik No.: ICINOS1298
Unit Pack: 1
MOQ: 1
package: LGA12
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Resolution
3000 mm
Proximity
I²C
Mounting
SMD
Automotive
NO
Package
LGA12
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85414090000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?