Cart

VIPERA16HDTR

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPERA16HDTR
Rutronik No.: ICPWM7495
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
On request
On request
On request

Parameter

Type
SMPS
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
SO-16N
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?