Cart

VIPER53ESPTR-E

ST VIPER53ESPTR-E

image shown is a representation only

ST

SMPS PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER53ESPTR-E
Rutronik No.: ICPWM8226
Unit Pack: 1
MOQ: 1
package: PowerSO-10
Packaging: INDIVIDUAL
On request
5.86 $
0 $
Article with this quantity is not orderable.

SMPS PowerSO-10 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
19 V
V(out)
620 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PowerSO-10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?