Cart

VIPER53DIP-E

ST VIPER53DIP-E

image shown is a representation only

ST

SMPS DIP-8 THT
Supplier: STMicroelectronics
Matchcode: VIPER53DIP-E
Rutronik No.: ICPWM8225
Unit Pack: 1
MOQ: 1
package: DIP-8
Packaging: INDIVIDUAL
In Stock
3.59 $
3.59 $

SMPS DIP-8 THT Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
19 V
V(out)
620 V
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?