Cart

VIPER50A-22-E

ST VIPER50A-22-E

image shown is a representation only

ST

SMPS PENTAWATT SMD
Supplier: STMicroelectronics
Matchcode: VIPER50A-22-E
Rutronik No.: ICPWM5331
Unit Pack: 50
MOQ: 1000
package: PENTAWATT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/22/2018
2.49 $
2,490.00 $

SMPS PENTAWATT SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
700 V
I(out)
1.5 A
f(s)
1000000 Hz
T(A) min
-45 °C
T(A) max
150 °C
Automotive
NO
Package
PENTAWATT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?