Cart

VIPER38LE

ST VIPER38LE

image shown is a representation only

ST

SMPS 800V 60kHz DIP-10 THT
Supplier: STMicroelectronics
Matchcode: VIPER38LE
Rutronik No.: ICPWM7786
Unit Pack: 50
MOQ: 2000
package: DIP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0484 $
2,096.80 $

Prices

2,000 1.0484 $
2,500 1.029 $

SMPS 800V 60kHz DIP-10 THT Description

Peak power VIPerPlus: fixed-frequency high-voltage converter

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
800 V
I(out)
0.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?