Cart

VIPER38HD

ST VIPER38HD

image shown is a representation only

ST

SMPS 800V 115kHz SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER38HD
Rutronik No.: ICPWM8338
Unit Pack: 50
MOQ: 1000
package: SO-16N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8893 $
889.30 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?