Cart

VIPER37LDTR

ST VIPER37LDTR

image shown is a representation only

ST

SMPS 800V 60kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER37LDTR
Rutronik No.: ICPWM8056
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.0667 $
2,666.75 $

Prices

2,500 1.0667 $
5,000 0.76 $

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
800 V
I(out)
0.5 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?