Cart

VIPER37HE

ST VIPER37HE

image shown is a representation only

ST

SMPS 800V 60kHz SDIP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER37HE
Rutronik No.: ICPWM8220
Unit Pack: 1
MOQ: 1
package: SDIP-10
Packaging: INDIVIDUAL
In Stock
2.15 $
2.15 $

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
800 V
I(out)
0.5 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SDIP-10
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?