Cart

VIPER37HE

ST VIPER37HE

image shown is a representation only

ST

SMPS 800V 60kHz SDIP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER37HE
Rutronik No.: ICPWM8148
Unit Pack: 50
MOQ: 50
package: SDIP-10
Packaging: TUBE
In Stock
1.0858 $
54.29 $

Prices

50 1.0858 $
100 0.8279 $
200 0.7736 $
350 0.7601 $
600 0.7397 $

SMPS 800V 60kHz SDIP-10 SMD Description

VIPerPlus Family: Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
800 V
I(out)
0.5 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SDIP-10
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?