Cart

VIPER28HDTR

ST VIPER28HDTR

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER28HDTR
Rutronik No.: ICPWM8216
Unit Pack: 1
MOQ: 1
package: SO-16N
Packaging: INDIVIDUAL
On request
2.14 $
0 $
Article with this quantity is not orderable.

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?