Cart

VIPER27HN

ST VIPER27HN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER27HN
Rutronik No.: ICPWM6256
Unit Pack: 50
MOQ: 50
package: DIP-7
Packaging: TUBE
In Stock
1.0404 $
52.02 $

Prices

50 1.0404 $
100 0.7933 $
200 0.7413 $
350 0.7283 $
600 0.7088 $

SMPS DIP-7 THT Description

VIPerPlus family: fixed frequency high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?