Cart

VIPER27HD

ST VIPER27HD

image shown is a representation only

ST

SMPS 800V SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER27HDTR
Rutronik No.: ICPWM8212
Unit Pack: 1
MOQ: 1
package: SO-16N
Packaging: INDIVIDUAL
In Stock
2.00 $
2.00 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?