Cart

VIPER27HD

ST VIPER27HD

image shown is a representation only

ST

SMPS 800V SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER27HD
Rutronik No.: ICPWM6103
Unit Pack: 50
MOQ: 50
package: SO-16N
Packaging: TUBE
In Stock
1.0284 $
51.42 $

Prices

50 1.0284 $
100 0.7842 $
200 0.7328 $
350 0.7199 $
600 0.7006 $

SMPS 800V SO-16N SMD Description

VIPerPlus family: fixed frequency high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?