Cart

VIPER26LN

ST VIPER26LN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER26LN
Rutronik No.: ICPWM8211
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
On request
2.00 $
0 $
Article with this quantity is not orderable.

SMPS DIP-7 THT Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?