Cart

VIPER26LDTR

ST VIPER26LDTR

image shown is a representation only

ST

SMPS 800V 60kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER26LDTR
Rutronik No.: ICPWM7480
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
Best Choice
In Stock
1.041 $
2,602.50 $

Prices

2,500 1.041 $
5,000 0.7418 $
7,500 0.7092 $

SMPS 800V 60kHz SO-16 SMD Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(cc)
800 V
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?