Cart

VIPER26HN

ST VIPER26HN

image shown is a representation only

ST

SMPS 800V 115kHz DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER26HN
Rutronik No.: ICPWM8210
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
In Stock
2.03 $
2.03 $

SMPS 800V 115kHz DIP-7 THT Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?