Cart

VIPER26HDTR

ST VIPER26HDTR

image shown is a representation only

ST

SMPS 800V 115kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER26HDTR
Rutronik No.: ICPWM8209
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
In Stock
2.03 $
2.03 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?