Cart

VIPER26HDTR

ST VIPER26HDTR

image shown is a representation only

ST

SMPS 800V 115kHz SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER26HDTR
Rutronik No.: ICPWM7938
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
1.0484 $
2,621.00 $

Prices

2,500 1.0484 $
5,000 0.747 $
7,500 0.7142 $

SMPS 800V 115kHz SO-16 SMD Description

Energy saving VIPer Plus: 12W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(cc)
800 V
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?