Cart

VIPER25LDTR

ST VIPER25LDTR

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER25LDTR
Rutronik No.: ICPWM8207
Unit Pack: 1
MOQ: 1
package: SO-16
Packaging: INDIVIDUAL
In Stock
1.26 $
1.26 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
T(A) min
-40 °C
f(s)
150000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?