Cart

VIPER25HN

ST VIPER25HN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER25HN
Rutronik No.: ICPWM8206
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
On request
2.03 $
0 $
Article with this quantity is not orderable.

SMPS DIP-7 THT Description

VIPerPlus family: quasi-resonant high performance off line high voltage converter

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
3 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?