Cart

VIPER16LN

ST VIPER16LN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER16LN
Rutronik No.: ICPWM8200
Unit Pack: 1
MOQ: 1
package: DIP-7
Packaging: INDIVIDUAL
In Stock
1.64 $
1.64 $

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?