Cart

VIPER16LD

ST VIPER16LD

image shown is a representation only

ST

SMPS SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER16LD
Rutronik No.: ICPWM7197
Unit Pack: 50
MOQ: 2000
package: SO-16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6766 $
1,353.20 $

Prices

2,000 0.6766 $
2,500 0.6642 $

SMPS SO-16 SMD Description

Energy Saving VIPer Plus: 6W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?