Cart

VIPER16HN

ST VIPER16HN

image shown is a representation only

ST

SMPS DIP-7 THT
Supplier: STMicroelectronics
Matchcode: VIPER16HN
Rutronik No.: ICPWM6557
Unit Pack: 50
MOQ: 50
package: DIP-7
Packaging: TUBE
In Stock
0.8449 $
42.25 $

Prices

50 0.8449 $
100 0.6442 $
200 0.602 $
350 0.5914 $
650 0.5756 $

SMPS DIP-7 THT Description

Energy Saving VIPer Plus: 6W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
DIP-7
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?