Cart

VIPER16HDTR

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER16HDTR
Rutronik No.: ICPWM6356
Unit Pack: 2500
MOQ: 2500
package: SO-16N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6766 $
1,691.50 $

Prices

2,500 0.6766 $
5,000 0.652 $

SMPS SO-16N SMD Description

Energy Saving VIPer Plus: 6W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?