Cart

VIPER16HD

ST VIPER16HD

image shown is a representation only

ST

SMPS SO-16N SMD
Supplier: STMicroelectronics
Matchcode: VIPER16HD
Rutronik No.: ICPWM6404
Unit Pack: 50
MOQ: 2000
package: SO-16N
Packaging: TUBE
On request
0.5812 $
1,162.40 $

SMPS SO-16N SMD Description

Energy Saving VIPer Plus: 6W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
23.5 V
V(out)
800 V
I(out)
2.5 A
T(A) min
-40 °C
f(s)
115000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-16N
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?