Cart

VIPER12ASTR-E

ST VIPER12ASTR-E

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VIPER12ASTR-E
Rutronik No.: ICPWM5210
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.667 $
1,667.50 $

Prices

2,500 0.667 $
5,000 0.5086 $
7,500 0.4669 $

SMPS SO-8 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
38 V
V(out)
730 V
I(out)
0.4 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?