Cart

VIPER12AS-E

ST VIPER12AS-E

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VIPER12AS-E
Rutronik No.: ICPWM5339
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.491 $
982.00 $

Prices

2,000 0.491 $
3,000 0.4822 $

SMPS SO-8 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
38 V
V(out)
730 V
I(out)
0.4 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?