Cart

VIPER12AS-E

ST VIPER12AS-E

image shown is a representation only

ST

SMPS SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VIPER12AS-E
Rutronik No.: ICPWM5339
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request
0.437 $
874.00 $

SMPS SO-8 SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
38 V
V(out)
730 V
I(out)
0.4 A
T(A) min
-40 °C
f(s)
60000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?