Cart

VIPER115HSTR

ST VIPER115HSTR

image shown is a representation only

ST

SMPS 590mA 60kHz SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER115HSTR
Rutronik No.: ICPWM8542
Unit Pack: 2500
MOQ: 2500
package: SSOP10
Packaging: REEL
On request
0.754 $
1,885.00 $

Prices

2,500 0.754 $
5,000 0.5749 $
7,500 0.5278 $
10,000 0.5089 $

Parameter

Type
ViperPlus
V(cc)
30 V
V(in) max
800 V
I(out)
0.59 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?