Cart

VIPER100A-E

ST VIPER100A-E

image shown is a representation only

ST

SMPS PENTAWATT SMD
Supplier: STMicroelectronics
Matchcode: VIPER100A-E
Rutronik No.: ICPWM4366
Unit Pack: 50
MOQ: 1000
package: PENTAWATT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.75 $
2,750.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

SMPS PENTAWATT SMD Description

Fixed frequency off line converter

Parameter

Type
ViperPlus
V(in) max
15 V
V(out)
700 V
I(out)
3 A
f(s)
200000 Hz
T(A) min
-65 °C
T(A) max
150 °C
Automotive
NO
Package
PENTAWATT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?