Cart

VIPER0PLD

ST VIPER0PLD

image shown is a representation only

ST

SMPS 30V 2A ZeroPWR SO16 SMD
Supplier: STMicroelectronics
Matchcode: VIPER0PLD
Rutronik No.: ICPWM8320
Unit Pack: 50
MOQ: 1000
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9458 $
945.80 $

Parameter

Type
ViperPlus
V(cc)
30 V
I(out)
0.24 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?