Cart

VIPER06XSTR

ST VIPER06XSTR

image shown is a representation only

ST

SMPS SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER06XSTR
Rutronik No.: ICPWM7526
Unit Pack: 2500
MOQ: 2500
package: SSOP-10
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7011 $
1,752.75 $

Prices

2,500 0.7011 $
5,000 0.5346 $
7,500 0.4908 $
10,000 0.4733 $

SMPS SSOP-10 SMD Description

Energy saving VIPer Plus: 4W high voltage converter with direct feedback

Parameter

Type
ViperPlus
V(in) max
4.8 V
I(out)
2.5 A
f(s)
30000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?