Cart

VIPER06LS

ST

SMPS SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER06LS
Rutronik No.: ICPWM7442
Unit Pack: 100
MOQ: 2000
package: SSOP-10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5502 €
1,100.40 €

Prices

2,000 0.5502 €
3,000 0.5404 €

Parameter

Type
SMPS
V(in) max
4.8 V
I(out)
2.5 A
f(s)
60000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?