Cart

VIPER06HSTR

ST VIPER06HSTR

image shown is a representation only

ST

SMPS SSOP-10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER06HSTR
Rutronik No.: ICPWM8192
Unit Pack: 1
MOQ: 1
package: SSOP-10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
0 $
Article with this quantity is not orderable.

Parameter

Type
ViperPlus
V(in) max
4.8 V
I(out)
2.5 A
f(s)
115000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-10
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?