Cart

VIPER011LSTR

ST VIPER011LSTR

image shown is a representation only

ST

SMPS 120mA 60kHz SSOP10 SMD
Supplier: STMicroelectronics
Matchcode: VIPER011LSTR
Rutronik No.: ICPWM8130
Unit Pack: 2500
MOQ: 2500
package: SSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6412 $
1,603.00 $

Prices

2,500 0.6412 $
5,000 0.6179 $

Parameter

Type
ViperPlus
V(cc)
45 V
I(out)
0.24 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?