Cart

VBG08HTR-E

ST

Driver 40V 8A OctaPAK
Supplier: STMicroelectronics
Matchcode: VBG08HTR-E
Rutronik No.: ICGDRV1041
Unit Pack: 2500
MOQ: 2500
package: OctaPAK
Packaging: REEL
On request
2.30 $
5,750.00 $

Driver 40V 8A OctaPAK Description

Ignition coil driver power I.C.

Parameter

Application
Driver
Channels
1
V(op,max)
360 V
Mounting
SMD
T(j,max)
175 °C
I(lim,max)/Ch
8 A
V(in,min)
6 V
V(in,max)
40 V
t(on)
30 µS
t(off)
25 µS
Technology
Hybrid
Automotive
NO
Package
OctaPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?