Cart

VB526SPTR-E

ST

DrIC 10A 360V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VB526SPTR-E
Rutronik No.: ICIFP45574
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
3.91 $
2,346.00 $

Prices

600 3.91 $
1,200 3.61 $

DrIC 10A 360V PowerSO-10 SMD Description

High voltage ignition coil driver power integrated circuit

Parameter

Automotive
NO
Mounting
SMD
V(op,max)
360 V
Leadfree Defin.
10
Packaging
REEL
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?