Cart

VB525SPTR-E

ST VB525SPTR-E

image shown is a representation only

ST

DrIC 10A 380V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VB525SPTR-E
Rutronik No.: ICIFP45618
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
On request
3.69 $
2,214.00 $

Prices

600 3.69 $
1,200 3.41 $

DrIC 10A 380V PowerSO-10 SMD Description

High voltage ignition coil driver power integrated circuit

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
V(op,min)
4 V
V(op,max)
380 V
I(lim,max)/Ch
10 A
Diagnostics
Yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
Injektor
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
5 µs
Automotive
Yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?