Cart

USBLC6-4SC6Y

ST USBLC6-4SC6Y

image shown is a representation only

ST

USB ESD PROTECTION SOT23-6L
Supplier: STMicroelectronics
Matchcode: USBLC6-4SC6Y
Rutronik No.: DTRL11658
Unit Pack: 3000
MOQ: 12000
package: SOT23-6L
Packaging: REEL
On request
0.0779 $
934.80 $

Prices

12,000 0.0779 $
24,000 0.0742 $

USB ESD PROTECTION SOT23-6L Description

Automotive very low capacitance ESD protection

Parameter

Package
SOT23-6L
Breakdown-V(BR)
6 V
Automotive
AEC-Q(101)
Clamping voltag
17 V
Stand-off V Vwm
5 V
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?