Cart

USBLC6-2SC6Y

ST USBLC6-2SC6Y

image shown is a representation only

ST

USB ESD PROTECTION SOT23-6L
Supplier: STMicroelectronics
Matchcode: USBLC6-2SC6Y
Rutronik No.: DTRL11243
Unit Pack: 3000
MOQ: 12000
package: SOT23-6L
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0773 $
927.60 $

Prices

12,000 0.0773 $
24,000 0.0736 $

USB ESD PROTECTION SOT23-6L Description

Automotive very low capacitance ESD protection

Parameter

Package
SOT23-6L
Breakdown-V(BR)
6 V
Automotive
AEC-Q(101)
Clamping voltag
17 V
Stand-off V Vwm
5 V
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?