Cart

USB6B1RL

ST USB6B1RL

image shown is a representation only

ST

USB PORT Protection
Supplier: STMicroelectronics
Matchcode: USB6B1RL
Rutronik No.: DTRL7055
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Best Choice
In Stock
0.3877 $
969.25 $

Prices

2,500 0.3877 $
5,000 0.3711 $
10,000 0.3434 $
15,000 0.3157 $

Parameter

Package
SO8
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Serie
USB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?