Cart

USB6B1

ST USB6B1

image shown is a representation only

ST

USB PORT Protection
Supplier: STMicroelectronics
Matchcode: USB6B1
Rutronik No.: DTRL9603
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.417 $
41.70 $

Prices

100 0.417 $
600 0.4094 $
1,200 0.4018 $

Parameter

Package
SO8
Breakdown-V(BR)
6 V
Automotive
NO
Stand-off V Vwm
5.2 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?