USB6B1

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: USB6B1
Rutronik No.: DTRL11637
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
Parameter
- Package
- SO8
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Stand-off V Vwm
- 5.2 V
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 42 weeks