Cart

ULQ2004D1013TR

ST ULQ2004D1013TR

image shown is a representation only

ST

7x DARL ARR 0,5A 50V SO16
Supplier: STMicroelectronics
Matchcode: ULQ2004D1013TR
Rutronik No.: ICIFS43549
Unit Pack: 2500
MOQ: 7500
package: SOP16
Packaging: REEL
On request
0.16 $
1,200.00 $

Prices

7,500 0.16 $
15,000 0.1478 $

7x DARL ARR 0,5A 50V SO16 Description

Seven darlington array

Parameter

V(op,min)
0.5 V
Automotive
NO
Package
SOP16
Leadfree Defin.
10
T(j,min)
-40 °C
T(j,max)
105 °C
Packaging
REEL
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?